RS PRO Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 206-6172Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Flush

Housing Material

Fibreglass Re-inforced Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Depth

16mm

Shielding

Unshielded

Switching Current

200 mA

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 70.74

€ 70.74 Each (ex VAT)

€ 84.18

€ 84.18 Each (inc. VAT)

RS PRO Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

€ 70.74

€ 70.74 Each (ex VAT)

€ 84.18

€ 84.18 Each (inc. VAT)

RS PRO Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Flush

Housing Material

Fibreglass Re-inforced Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Depth

16mm

Shielding

Unshielded

Switching Current

200 mA

Country of Origin

Malaysia