RS PRO Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

Technical Document
Specifications
Brand
RS ProSensor Technology
Inductive
Detection Range
40 mm
Body Style
Rectangular
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Non-Flush
Housing Material
PA66
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
118mm
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
100 Hz
Country of Origin
Malaysia
€ 103.11
€ 103.11 Each (ex VAT)
€ 122.70
€ 122.70 Each (inc. VAT)
1
€ 103.11
€ 103.11 Each (ex VAT)
€ 122.70
€ 122.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Technology
Inductive
Detection Range
40 mm
Body Style
Rectangular
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Non-Flush
Housing Material
PA66
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
118mm
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
100 Hz
Country of Origin
Malaysia