RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
RS ProThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
40mm
Mounting Type
Quasi-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Switching Frequency
1 kHz
Shielding
Quasi-Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Country of Origin
Hungary
€ 65.81
€ 65.81 Each (ex VAT)
€ 78.31
€ 78.31 Each (inc. VAT)
1
€ 65.81
€ 65.81 Each (ex VAT)
€ 78.31
€ 78.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
40mm
Mounting Type
Quasi-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Switching Frequency
1 kHz
Shielding
Quasi-Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Country of Origin
Hungary