RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link

RS Stock No.: 237-7254Brand: RS PRODistrelec Article No.: 30165373
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

IP Rating

IP67

Length

54.2mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 38.16

€ 38.16 Each (ex VAT)

€ 45.41

€ 45.41 Each (inc. VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link

€ 38.16

€ 38.16 Each (ex VAT)

€ 45.41

€ 45.41 Each (inc. VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

IP Rating

IP67

Length

54.2mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Country of Origin

Lithuania