Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, 7/8 Connector, Plug, Male, IP68

RS Stock No.: 283-5010Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

7/8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Contact Plating

Gold

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Country of Origin

India

Stock information temporarily unavailable.

€ 14.46

€ 14.46 Each (ex VAT)

€ 17.21

€ 17.21 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, 7/8 Connector, Plug, Male, IP68

€ 14.46

€ 14.46 Each (ex VAT)

€ 17.21

€ 17.21 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, 7/8 Connector, Plug, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.46
5 - 9€ 13.81
10+€ 13.10

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

7/8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Contact Plating

Gold

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Country of Origin

India