E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP67

RS Stock No.: 283-4992Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Housing Material

Brass

Contact Plating

Gold

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Country of Origin

India

Stock information temporarily unavailable.

€ 17.15

€ 17.15 Each (ex VAT)

€ 20.41

€ 20.41 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP67

€ 17.15

€ 17.15 Each (ex VAT)

€ 20.41

€ 20.41 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.15
5 - 9€ 16.55
10+€ 15.90

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Housing Material

Brass

Contact Plating

Gold

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Country of Origin

India