Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Industrial Surge Protector, 10kA, 40 V, DIN Rail Mount

RS Stock No.: 101-769Brand: RS PRO
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

40 V

Maximum Surge Current

10kA

Mounting Style

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 58.78

€ 58.78 Each (ex VAT)

€ 69.95

€ 69.95 Each (inc. VAT)

RS PRO Industrial Surge Protector, 10kA, 40 V, DIN Rail Mount

€ 58.78

€ 58.78 Each (ex VAT)

€ 69.95

€ 69.95 Each (inc. VAT)

RS PRO Industrial Surge Protector, 10kA, 40 V, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 58.78
10 - 99€ 53.72
100+€ 50.30

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

40 V

Maximum Surge Current

10kA

Mounting Style

DIN Rail Mount

Country of Origin

China