E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Industrial Surge Protector, 40kA, 450 V, DIN Rail Mount

RS Stock No.: 101-754Brand: RS PRO
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

450 V

Maximum Surge Current

40kA

Mounting Style

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 90.89

€ 90.89 Each (ex VAT)

€ 108.16

€ 108.16 Each (inc. VAT)

RS PRO Industrial Surge Protector, 40kA, 450 V, DIN Rail Mount

€ 90.89

€ 90.89 Each (ex VAT)

€ 108.16

€ 108.16 Each (inc. VAT)

RS PRO Industrial Surge Protector, 40kA, 450 V, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 90.89
10+€ 83.06

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

450 V

Maximum Surge Current

40kA

Mounting Style

DIN Rail Mount

Country of Origin

China