E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 13.5L/min

RS Stock No.: 390-7730Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1/4

Maximum Flow Rate

13.5L/min

Thread Size

1/4in

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

Italy

Product details

Single Acting Needle Valves

Needle adjustment for full shut-off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement due to vibration
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Stock information temporarily unavailable.

€ 131.38

€ 131.38 Each (ex VAT)

€ 156.34

€ 156.34 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 13.5L/min

€ 131.38

€ 131.38 Each (ex VAT)

€ 156.34

€ 156.34 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 13.5L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1/4

Maximum Flow Rate

13.5L/min

Thread Size

1/4in

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

Italy

Product details

Single Acting Needle Valves

Needle adjustment for full shut-off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement due to vibration
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.