RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1, 350bar, 350L/min

RS Stock No.: 243-5565Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1

Maximum Flow Rate

350L/min

Thread Size

1in

Maximum Operating Pressure

350bar

Manufacturer Series

NDV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Country of Origin

Germany

Product details

RS Pro High Pressure Flow Control - Double Acting

High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Stock information temporarily unavailable.

€ 228.35

€ 228.35 Each (ex VAT)

€ 271.74

€ 271.74 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1, 350bar, 350L/min

€ 228.35

€ 228.35 Each (ex VAT)

€ 271.74

€ 271.74 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1, 350bar, 350L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1

Maximum Flow Rate

350L/min

Thread Size

1in

Maximum Operating Pressure

350bar

Manufacturer Series

NDV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Country of Origin

Germany

Product details

RS Pro High Pressure Flow Control - Double Acting

High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.