E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Insertion & Extraction Tool, Coaxial Contact

RS Stock No.: 423-927Brand: RS PRO
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Brand

RS Pro

Tool Type

Extraction & Insertion Tool

Contact Type

Coaxial

Crimp Connector Type

Coaxial

Rotating

No

Overall Length

410mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO BNC/ F Connector Insertion & Extraction Tool

A hard-wearing extraction tool for the safe removal and insertion of BNC coaxial and F Type connectors without causing damage to the connectors.
Fitted with a F Type Connector removal tool constructed from Carbon Steel for excellent strength and corrosion resistant and a Chrome Vanadium BNC puller protecting the puller from splintering or chipping under pressure or with age.
The long blade makes the extraction tool ideal for use in narrow or hard to access areas and the grooved impact resistant extruded Cellulose Acetate handle protects the tool from fall damage and provides a firm and secure grip.

Features and Benefits

  • Carbon Steel F Type removal tool

  • Chrome Vanadium BNC connector puller

  • Total length of 410mm

  • Cellulose Acetate handle

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in
Stock information temporarily unavailable.

€ 14.10

€ 14.10 Each (ex VAT)

€ 16.78

€ 16.78 Each (inc. VAT)

RS PRO Insertion & Extraction Tool, Coaxial Contact

€ 14.10

€ 14.10 Each (ex VAT)

€ 16.78

€ 16.78 Each (inc. VAT)

RS PRO Insertion & Extraction Tool, Coaxial Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.10
5 - 9€ 13.86
10 - 24€ 13.65
25+€ 13.44
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tool Type

Extraction & Insertion Tool

Contact Type

Coaxial

Crimp Connector Type

Coaxial

Rotating

No

Overall Length

410mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO BNC/ F Connector Insertion & Extraction Tool

A hard-wearing extraction tool for the safe removal and insertion of BNC coaxial and F Type connectors without causing damage to the connectors.
Fitted with a F Type Connector removal tool constructed from Carbon Steel for excellent strength and corrosion resistant and a Chrome Vanadium BNC puller protecting the puller from splintering or chipping under pressure or with age.
The long blade makes the extraction tool ideal for use in narrow or hard to access areas and the grooved impact resistant extruded Cellulose Acetate handle protects the tool from fall damage and provides a firm and secure grip.

Features and Benefits

  • Carbon Steel F Type removal tool

  • Chrome Vanadium BNC connector puller

  • Total length of 410mm

  • Cellulose Acetate handle

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in