Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.7mm Stud Size Vinyl, Red

RS Stock No.: 178-8710Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

6.4mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.7mm

Colour

Red

Overall Length

21mm

Contact Material

Copper

Thickness

0.75mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 8.00

€ 0.08 Each (In a Bag of 100) (ex VAT)

€ 9.52

€ 0.095 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.7mm Stud Size Vinyl, Red

€ 8.00

€ 0.08 Each (In a Bag of 100) (ex VAT)

€ 9.52

€ 0.095 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.7mm Stud Size Vinyl, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900€ 0.08€ 8.00
1000 - 1900€ 0.05€ 5.00
2000 - 4900€ 0.05€ 5.00
5000+€ 0.05€ 5.00

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

6.4mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.7mm

Colour

Red

Overall Length

21mm

Contact Material

Copper

Thickness

0.75mm

Country of Origin

Taiwan, Province Of China