E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 4.3mm Stud Size Vinyl, Yellow

RS Stock No.: 270-7661Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

4.3mm

Colour

Yellow

Contact Plating

Tin

Overall Length

24.4mm

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 105.00

€ 0.21 Each (In a Bag of 500) (ex VAT)

€ 124.95

€ 0.25 Each (In a Bag of 500) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 4.3mm Stud Size Vinyl, Yellow

€ 105.00

€ 0.21 Each (In a Bag of 500) (ex VAT)

€ 124.95

€ 0.25 Each (In a Bag of 500) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 4.3mm Stud Size Vinyl, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 2000€ 0.21€ 105.00
2500 - 4500€ 0.18€ 90.00
5000+€ 0.18€ 90.00

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

4.3mm

Colour

Yellow

Contact Plating

Tin

Overall Length

24.4mm

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China