RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M6 Stud Size Vinyl, Yellow

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
9mm
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
M6
Colour
Yellow
Contact Plating
Tin
Overall Length
25.5mm
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality
€ 29.00
€ 0.29 Each (In a Pack of 100) (ex VAT)
€ 34.51
€ 0.345 Each (In a Pack of 100) (inc. VAT)
100
€ 29.00
€ 0.29 Each (In a Pack of 100) (ex VAT)
€ 34.51
€ 0.345 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.29 | € 29.00 |
500 - 900 | € 0.26 | € 26.00 |
1000 - 2400 | € 0.26 | € 26.00 |
2500+ | € 0.23 | € 23.00 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
9mm
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
M6
Colour
Yellow
Contact Plating
Tin
Overall Length
25.5mm
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality