RS PRO Insulated Test Lead Set, CAT II, 20A

RS Stock No.: 340-2421Brand: RS PRO
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

RS Pro

Lead Type

Insulated Test Lead Set

Connector Type

Crocodile Clip, Retractable Plug, Shrouded Plug, Spade Terminal, Sprung Hook

Lead Length

1.2m

Current Rating

20A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Country of Origin

United Kingdom

Product details

RS PRO Insulated Test Lead Set

An insulated test lead kit from our RS PRO range offering a high degree of protection to the user when measuring on high energy circuits up to 1000V. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing. Supplied in a handy PVC wallet and suitable for most multimeters and insulation tester instruments including units that do not accept shrouded 4mm safety plugs.

Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Complies to EN61010 1000V CATII
Working temperature -20°C to +70°C
Leads are double insulated
Cable length 1.2m
Current rating 10A

Contents:

2 each (1 red & 1 black): 1.2m long shrouded 4mm plug (probe end) retractable 4mm plug (equipment end)
Sprung hook
Test prod
Crocodile clip
Spade terminal connector

Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.

You may be interested in
Stock information temporarily unavailable.

€ 47.19

€ 47.19 Each (ex VAT)

€ 56.16

€ 56.16 Each (inc. VAT)

RS PRO Insulated Test Lead Set, CAT II, 20A

€ 47.19

€ 47.19 Each (ex VAT)

€ 56.16

€ 56.16 Each (inc. VAT)

RS PRO Insulated Test Lead Set, CAT II, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lead Type

Insulated Test Lead Set

Connector Type

Crocodile Clip, Retractable Plug, Shrouded Plug, Spade Terminal, Sprung Hook

Lead Length

1.2m

Current Rating

20A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Country of Origin

United Kingdom

Product details

RS PRO Insulated Test Lead Set

An insulated test lead kit from our RS PRO range offering a high degree of protection to the user when measuring on high energy circuits up to 1000V. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing. Supplied in a handy PVC wallet and suitable for most multimeters and insulation tester instruments including units that do not accept shrouded 4mm safety plugs.

Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Complies to EN61010 1000V CATII
Working temperature -20°C to +70°C
Leads are double insulated
Cable length 1.2m
Current rating 10A

Contents:

2 each (1 red & 1 black): 1.2m long shrouded 4mm plug (probe end) retractable 4mm plug (equipment end)
Sprung hook
Test prod
Crocodile clip
Spade terminal connector

Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.

You may be interested in