Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Interchangeable Micrometer, Range 0 mm →158 mm, With UKAS Calibration

RS Stock No.: 192-5905Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.003 mm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

Interchangeable

Calibrated

UKAS

Battery Operated

Yes

Set Contents

Ratchet Stop, Setting Rods, Spindle Lock, Supplied in Fitted Case, Tungsten Carbide Anvils

Metric-Imperial Conversion

Yes

Maximum Measurement

150mm

Minimum Measurement

0mm

Country of Origin

China

Product details

RS Electronic Micrometers

Electronic micrometers are tools designed for engineers and alike, to accurately measure thickness of materials and objects. The LCD display and metric/inch conversion makes it easy to read and use.


Key Features
•Resolution 0.001mm/0.0005”
•LCD display
•Metric/Inch Conversion
•Supplied in fitted case

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Stock information temporarily unavailable.

P.O.A.

RS PRO Interchangeable Micrometer, Range 0 mm →158 mm, With UKAS Calibration

P.O.A.

RS PRO Interchangeable Micrometer, Range 0 mm →158 mm, With UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.003 mm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

Interchangeable

Calibrated

UKAS

Battery Operated

Yes

Set Contents

Ratchet Stop, Setting Rods, Spindle Lock, Supplied in Fitted Case, Tungsten Carbide Anvils

Metric-Imperial Conversion

Yes

Maximum Measurement

150mm

Minimum Measurement

0mm

Country of Origin

China

Product details

RS Electronic Micrometers

Electronic micrometers are tools designed for engineers and alike, to accurately measure thickness of materials and objects. The LCD display and metric/inch conversion makes it easy to read and use.


Key Features
•Resolution 0.001mm/0.0005”
•LCD display
•Metric/Inch Conversion
•Supplied in fitted case

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.