Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Interchangeable Screwdriver Bit Set 33 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Spanner, Torq Set, Torx,

RS Stock No.: 282-6915Brand: RS PRO
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Spanner, Torq Set, Torx, Tri-Wing

Type

Interchangeable Screwdriver Bit Set

Size

100 mm

Number of Pieces

33

Model

WBT0565

Country of Origin

China

Stock information temporarily unavailable.

€ 93.27

€ 93.27 1 Set (ex VAT)

€ 110.99

€ 110.99 1 Set (inc. VAT)

RS PRO Interchangeable Screwdriver Bit Set 33 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Spanner, Torq Set, Torx,

€ 93.27

€ 93.27 1 Set (ex VAT)

€ 110.99

€ 110.99 1 Set (inc. VAT)

RS PRO Interchangeable Screwdriver Bit Set 33 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Spanner, Torq Set, Torx,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Spanner, Torq Set, Torx, Tri-Wing

Type

Interchangeable Screwdriver Bit Set

Size

100 mm

Number of Pieces

33

Model

WBT0565

Country of Origin

China