RS PRO Interface Relay, DIN Rail Mount, 115V ac/dc Coil, SPDT, 1-Pole

Technical Document
Specifications
Brand
RS ProCoil Voltage
115V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
LCIS
Number of Poles
1
Terminal Type
Push In
Switching Voltage
250V ac/dc
Depth
76mm
Height
93mm
Length
6.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Life
>50000000 (Mechanical) operations
Operating Temperature Range
-25 → +60°C
Relay Switching Classification
General Purpose Relay
Dimensions
6.2 x 76 x 93mm
Standards Met
CSA, GL, UL
Special Features
LED Indicator, Bridge Rectifier
Country of Origin
Germany
Product details
Push In Relays 6.2mm
The LCIS system interface push in relay modules, cannot only switch and isolate they can also peform other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS interface relays can be used in distribution boxes.
Selection of connections via universal connection technology with push in or screw connection
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator
Approvals
UL, CSA, GL
€ 77.80
€ 15.56 Each (In a Pack of 5) (ex VAT)
€ 92.58
€ 18.516 Each (In a Pack of 5) (inc. VAT)
5
€ 77.80
€ 15.56 Each (In a Pack of 5) (ex VAT)
€ 92.58
€ 18.516 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
115V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
LCIS
Number of Poles
1
Terminal Type
Push In
Switching Voltage
250V ac/dc
Depth
76mm
Height
93mm
Length
6.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Life
>50000000 (Mechanical) operations
Operating Temperature Range
-25 → +60°C
Relay Switching Classification
General Purpose Relay
Dimensions
6.2 x 76 x 93mm
Standards Met
CSA, GL, UL
Special Features
LED Indicator, Bridge Rectifier
Country of Origin
Germany
Product details
Push In Relays 6.2mm
The LCIS system interface push in relay modules, cannot only switch and isolate they can also peform other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS interface relays can be used in distribution boxes.
Selection of connections via universal connection technology with push in or screw connection
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator
Approvals
UL, CSA, GL