E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Interface Relay, DIN Rail Mount, 60V ac/dc Coil, SPDT

RS Stock No.: 144-1587Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

60V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Depth

6.2mm

Height

103mm

Length

96mm

Input Current

8A

Operating Temperature Range

-40 → +85°C

Input Voltage Range

300V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

RS Pro RNC Interface Relay Modules

Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 42.44

€ 42.44 Each (ex VAT)

€ 50.50

€ 50.50 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 60V ac/dc Coil, SPDT

€ 42.44

€ 42.44 Each (ex VAT)

€ 50.50

€ 50.50 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 60V ac/dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

60V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Depth

6.2mm

Height

103mm

Length

96mm

Input Current

8A

Operating Temperature Range

-40 → +85°C

Input Voltage Range

300V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

RS Pro RNC Interface Relay Modules

Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more