E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO IOT Routers Ethernet, WiFi, 5 Ports

RS Stock No.: 276-8464Brand: RS PRO
brand-logo
View all in Routers

Technical Document

Specifications

Brand

RS Pro

Number of Serial Ports

Cellular Wifi Router

Router Type

Cellular Wifi Router

Model

IOT Routers

Wireless Connectivity

Ethernet, WiFi

Network Speed

300Mbit/s

Wireless Data Rate

300Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4GHz

Number of LAN Ports

5

Security Protocols

WEP, WPA, WPA2

Dimensions

105 x 90 x 46mm

Weight

250g

Depth

105mm

Width

90mm

Height

46mm

Country of Origin

China

You may be interested in
Tosibox TOSIBOX Lock 150
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 634.49

€ 634.49 Each (ex VAT)

€ 755.04

€ 755.04 Each (inc. VAT)

RS PRO IOT Routers Ethernet, WiFi, 5 Ports

€ 634.49

€ 634.49 Each (ex VAT)

€ 755.04

€ 755.04 Each (inc. VAT)

RS PRO IOT Routers Ethernet, WiFi, 5 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tosibox TOSIBOX Lock 150
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Serial Ports

Cellular Wifi Router

Router Type

Cellular Wifi Router

Model

IOT Routers

Wireless Connectivity

Ethernet, WiFi

Network Speed

300Mbit/s

Wireless Data Rate

300Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4GHz

Number of LAN Ports

5

Security Protocols

WEP, WPA, WPA2

Dimensions

105 x 90 x 46mm

Weight

250g

Depth

105mm

Width

90mm

Height

46mm

Country of Origin

China

You may be interested in
Tosibox TOSIBOX Lock 150
P.O.A.Each (ex VAT)