E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO IP65 Key Switch, 1 CO 2-Way

RS Stock No.: 145-0627Brand: RS PRO
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

1 CO

IP Rating

IP65

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

230V

Switch Actuation

Momentary

Voltage Rating AC

230V

Number Of Keys

2

Switch Actuation

Momentary

Number of Keys

2

Voltage Rating (AC)

230V

Country of Origin

India

Product details

RS Pro 22mm Key Switches

RS Pro range of panel mount key switches. These switches are supplied complete with built-in contact block.

RS Pro 22mm Pushbuttons

Stock information temporarily unavailable.

€ 24.35

€ 24.35 Each (ex VAT)

€ 28.98

€ 28.98 Each (inc. VAT)

RS PRO IP65 Key Switch, 1 CO 2-Way

€ 24.35

€ 24.35 Each (ex VAT)

€ 28.98

€ 28.98 Each (inc. VAT)

RS PRO IP65 Key Switch, 1 CO 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

1 CO

IP Rating

IP65

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

230V

Switch Actuation

Momentary

Voltage Rating AC

230V

Number Of Keys

2

Switch Actuation

Momentary

Number of Keys

2

Voltage Rating (AC)

230V

Country of Origin

India

Product details

RS Pro 22mm Key Switches

RS Pro range of panel mount key switches. These switches are supplied complete with built-in contact block.

RS Pro 22mm Pushbuttons