E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO IP67 Blue Wall Mount 2P + E Horizontal Industrial Power Socket, Rated At 32A, 230 V

RS Stock No.: 214-4268Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Body Orientation

Horizontal

Series

RS Pro

IP Rating

IP67

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 77.32

€ 77.32 Each (ex VAT)

€ 92.01

€ 92.01 Each (inc. VAT)

RS PRO IP67 Blue Wall Mount 2P + E Horizontal Industrial Power Socket, Rated At 32A, 230 V

€ 77.32

€ 77.32 Each (ex VAT)

€ 92.01

€ 92.01 Each (inc. VAT)

RS PRO IP67 Blue Wall Mount 2P + E Horizontal Industrial Power Socket, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 77.32
5 - 9€ 76.95
10 - 49€ 75.72
50+€ 71.21

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Body Orientation

Horizontal

Series

RS Pro

IP Rating

IP67

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria