RS PRO IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 32A, 380 → 415 V

Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria
€ 41.16
€ 41.16 Each (ex VAT)
€ 48.98
€ 48.98 Each (inc. VAT)
1
€ 41.16
€ 41.16 Each (ex VAT)
€ 48.98
€ 48.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 41.16 |
5 - 9 | € 40.96 |
10 - 49 | € 40.30 |
50+ | € 37.90 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria