RS PRO, Jack Bulkhead Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Bulkhead Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Polarity
Reverse
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
€ 23.78
€ 23.78 Each (ex VAT)
€ 28.30
€ 28.30 Each (inc. VAT)
1
€ 23.78
€ 23.78 Each (ex VAT)
€ 28.30
€ 28.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 23.78 |
15 - 49 | € 21.69 |
50 - 99 | € 21.51 |
100+ | € 20.91 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Bulkhead Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Polarity
Reverse
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China