E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 283-7116Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174

Size

Miniature

Bulkhead

Yes

Operating Frequency

1GHz

Body Plating

Nickel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 7.26

€ 7.26 Each (ex VAT)

€ 8.64

€ 8.64 Each (inc. VAT)

RS PRO, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

€ 7.26

€ 7.26 Each (ex VAT)

€ 8.64

€ 8.64 Each (inc. VAT)

RS PRO, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 7.26
20 - 49€ 6.50
50+€ 5.69

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174

Size

Miniature

Bulkhead

Yes

Operating Frequency

1GHz

Body Plating

Nickel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China