Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Jack Connector 3.5 mm PCB Mount Mono Socket

RS Stock No.: 913-1011Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

PCB Mount

Type

Mono

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel

Colour

Black

Country of Origin

United Kingdom

Product details

RS Pro PCB Jack Socket

Brought to you under the trusted RS Pro brand, this 3.5mm right angle jack socket has tin plated pin contacts for PCB mounting. This switched jack connector also has a nut for secure panel mounting.

Available in this Range

• Stock No. 913-1011 is an S6/BB PC mono switched right angle jack socket
• Stock No. 913-1018 is an S9/BBB stereo switched right angle jack socket

You may be interested in
RS PRO Jack Connector 3.5 mm Panel Mount Mono Socket, 2Pole
€ 5.153Each (In a Bag of 5) (ex VAT)
RS PRO Jack Connector 3.5 mm Panel Mount Socket Socket
P.O.A.Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

€ 12.00

€ 2.40 Each (In a Bag of 5) (ex VAT)

€ 14.28

€ 2.856 Each (In a Bag of 5) (inc. VAT)

RS PRO Jack Connector 3.5 mm PCB Mount Mono Socket

€ 12.00

€ 2.40 Each (In a Bag of 5) (ex VAT)

€ 14.28

€ 2.856 Each (In a Bag of 5) (inc. VAT)

RS PRO Jack Connector 3.5 mm PCB Mount Mono Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 10€ 2.40€ 12.00
15 - 45€ 2.32€ 11.60
50 - 95€ 2.24€ 11.20
100+€ 2.04€ 10.20
You may be interested in
RS PRO Jack Connector 3.5 mm Panel Mount Mono Socket, 2Pole
€ 5.153Each (In a Bag of 5) (ex VAT)
RS PRO Jack Connector 3.5 mm Panel Mount Socket Socket
P.O.A.Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

PCB Mount

Type

Mono

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel

Colour

Black

Country of Origin

United Kingdom

Product details

RS Pro PCB Jack Socket

Brought to you under the trusted RS Pro brand, this 3.5mm right angle jack socket has tin plated pin contacts for PCB mounting. This switched jack connector also has a nut for secure panel mounting.

Available in this Range

• Stock No. 913-1011 is an S6/BB PC mono switched right angle jack socket
• Stock No. 913-1018 is an S9/BBB stereo switched right angle jack socket

You may be interested in
RS PRO Jack Connector 3.5 mm Panel Mount Mono Socket, 2Pole
€ 5.153Each (In a Bag of 5) (ex VAT)
RS PRO Jack Connector 3.5 mm Panel Mount Socket Socket
P.O.A.Each (In a Bag of 5) (ex VAT)