Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole

RS Stock No.: 392-605Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Contact Plating

Nickel

Housing Material

Brass

Colour

Natural

Contact Material

Brass

No of Poles/ Way

3

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 26.60

€ 2.66 Each (In a Pack of 10) (ex VAT)

€ 31.65

€ 3.165 Each (In a Pack of 10) (inc. VAT)

RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole

€ 26.60

€ 2.66 Each (In a Pack of 10) (ex VAT)

€ 31.65

€ 3.165 Each (In a Pack of 10) (inc. VAT)

RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140€ 2.66€ 26.60
150 - 490€ 2.45€ 24.50
500 - 990€ 2.32€ 23.20
1000+€ 2.17€ 21.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Contact Plating

Nickel

Housing Material

Brass

Colour

Natural

Contact Material

Brass

No of Poles/ Way

3

Country of Origin

Taiwan, Province Of China

You may be interested in