E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Jack Connector 6.35 mm Through Hole Stereo Socket, 3Pole 3A

RS Stock No.: 449-348Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Through Hole

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Silver over Nickel

Current Rating

3A

Housing Material

Nylon

Voltage Rating

50 V

Colour

Black

Contact Material

Brass

No of Poles/ Way

3

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 15.40

€ 1.54 Each (In a Pack of 10) (ex VAT)

€ 18.33

€ 1.833 Each (In a Pack of 10) (inc. VAT)

RS PRO Jack Connector 6.35 mm Through Hole Stereo Socket, 3Pole 3A

€ 15.40

€ 1.54 Each (In a Pack of 10) (ex VAT)

€ 18.33

€ 1.833 Each (In a Pack of 10) (inc. VAT)

RS PRO Jack Connector 6.35 mm Through Hole Stereo Socket, 3Pole 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140€ 1.54€ 15.40
150 - 490€ 1.44€ 14.40
500 - 990€ 1.33€ 13.30
1000+€ 1.33€ 13.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Through Hole

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Silver over Nickel

Current Rating

3A

Housing Material

Nylon

Voltage Rating

50 V

Colour

Black

Contact Material

Brass

No of Poles/ Way

3

Country of Origin

United Kingdom

You may be interested in