Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Jack Connector Panel Mount Socket, 3Pole

RS Stock No.: 208-5178Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Silver

Voltage Rating

500 V

Colour

Silver

Contact Material

Silver

No of Poles/ Way

3

Country of Origin

China

Stock information temporarily unavailable.

€ 11.28

€ 11.28 Each (ex VAT)

€ 13.42

€ 13.42 Each (inc. VAT)

RS PRO Jack Connector Panel Mount Socket, 3Pole

€ 11.28

€ 11.28 Each (ex VAT)

€ 13.42

€ 13.42 Each (inc. VAT)

RS PRO Jack Connector Panel Mount Socket, 3Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Silver

Voltage Rating

500 V

Colour

Silver

Contact Material

Silver

No of Poles/ Way

3

Country of Origin

China