RS PRO, Jack Panel Mount BNC Connector, 50Ω, Cable Termination, Straight Body
RS Stock No.: 252-2992Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Cable
Body Orientation
Straight
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 12.19
€ 12.19 Each (ex VAT)
€ 14.51
€ 14.51 Each (inc. VAT)
RS PRO, Jack Panel Mount BNC Connector, 50Ω, Cable Termination, Straight Body
1
€ 12.19
€ 12.19 Each (ex VAT)
€ 14.51
€ 14.51 Each (inc. VAT)
RS PRO, Jack Panel Mount BNC Connector, 50Ω, Cable Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 12.19 |
5 - 9 | € 12.03 |
10+ | € 11.82 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Cable
Body Orientation
Straight
Country of Origin
United Kingdom