RS PRO, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 246-9456Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

+165°C

Body Plating

Nickel

Maximum Operating Temperature

-45°C

Series

BNC

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

€ 12.69

€ 12.69 Each (ex VAT)

€ 15.10

€ 15.10 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

€ 12.69

€ 12.69 Each (ex VAT)

€ 15.10

€ 15.10 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.69
5 - 9€ 12.48
10 - 24€ 12.16
25+€ 11.75

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

+165°C

Body Plating

Nickel

Maximum Operating Temperature

-45°C

Series

BNC

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China