RS PRO, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 793-3594Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm IP68 Waterproof BNC Series RF Coaxial Bulkhead Crimp Jack

50 Ohm BNC series crimp jack with waterproof IP68 inner sealing against gas and moisture ingress between insuslators, inner and outer conductors and connector body and panel sealing between the connector body and panel mounting hole.This waterproof BNC series crimp jack has a nickel plated brass body, teflon insulator, rubber 'O' rings, silicone gasket and a gold plated centre contact. The suitable RF coaxial cable for this IP68 sealed BNC series jack is RG174/U

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

€ 13.03

€ 13.03 Each (ex VAT)

€ 15.51

€ 15.51 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

€ 13.03

€ 13.03 Each (ex VAT)

€ 15.51

€ 15.51 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 13.03
15 - 49€ 12.32
50+€ 11.93

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm IP68 Waterproof BNC Series RF Coaxial Bulkhead Crimp Jack

50 Ohm BNC series crimp jack with waterproof IP68 inner sealing against gas and moisture ingress between insuslators, inner and outer conductors and connector body and panel sealing between the connector body and panel mounting hole.This waterproof BNC series crimp jack has a nickel plated brass body, teflon insulator, rubber 'O' rings, silicone gasket and a gold plated centre contact. The suitable RF coaxial cable for this IP68 sealed BNC series jack is RG174/U

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.