RS PRO, Jack Panel Mount BNC Connector, 75Ω, Cable Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Cable
Body Orientation
Straight
Country of Origin
United Kingdom
€ 14.70
€ 14.70 Each (ex VAT)
€ 17.49
€ 17.49 Each (inc. VAT)
1
€ 14.70
€ 14.70 Each (ex VAT)
€ 17.49
€ 17.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Cable
Body Orientation
Straight
Country of Origin
United Kingdom