Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, jack PCB Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 196-2820Brand: RS PRO
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Product details

CI insulated socket 50 Ω

Stock information temporarily unavailable.

P.O.A.

RS PRO, jack PCB Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

RS PRO, jack PCB Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Product details

CI insulated socket 50 Ω