E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 546-5165Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

€ 11.98

€ 11.98 Each (ex VAT)

€ 14.26

€ 14.26 Each (inc. VAT)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

€ 11.98

€ 11.98 Each (ex VAT)

€ 14.26

€ 14.26 Each (inc. VAT)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 11.98
25 - 49€ 10.52
50 - 99€ 10.05
100+€ 9.63

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.