Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Jumper Male Straight Beige Jumper Link 10 Way 1 Row 6.1mm Pitch

RS Stock No.: 212-5491Brand: RS PRO
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

RS Pro

Type

Jumper Link

Number Of Contacts

10

Pitch

6.1mm

Gender

Male

Colour

Beige

Number Of Rows

1

Width

60.4mm

Series

RS Pro

Contact Material

Copper Alloy

Contact Plating

Tin

Orientation

Straight

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 7.20

€ 7.20 Each (ex VAT)

€ 8.57

€ 8.57 Each (inc. VAT)

RS PRO Jumper Male Straight Beige Jumper Link 10 Way 1 Row 6.1mm Pitch

€ 7.20

€ 7.20 Each (ex VAT)

€ 8.57

€ 8.57 Each (inc. VAT)

RS PRO Jumper Male Straight Beige Jumper Link 10 Way 1 Row 6.1mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Jumper Link

Number Of Contacts

10

Pitch

6.1mm

Gender

Male

Colour

Beige

Number Of Rows

1

Width

60.4mm

Series

RS Pro

Contact Material

Copper Alloy

Contact Plating

Tin

Orientation

Straight

Country of Origin

Taiwan, Province Of China