Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 7.16mm Shackle, 47mm Body

RS Stock No.: 217-7003Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

7.16mm

Shackle Length

24.5mm

Bluetooth

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

No

Material

Brass, Stainless Steel

Colour

Brass

Body Width

47mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

€ 10.18

€ 10.18 Each (ex VAT)

€ 12.11

€ 12.11 Each (inc. VAT)

RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 7.16mm Shackle, 47mm Body

€ 10.18

€ 10.18 Each (ex VAT)

€ 12.11

€ 12.11 Each (inc. VAT)

RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 7.16mm Shackle, 47mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

7.16mm

Shackle Length

24.5mm

Bluetooth

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

No

Material

Brass, Stainless Steel

Colour

Brass

Body Width

47mm

Quantity Per Package

1

Country of Origin

China