E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Knob Selector Switch - (1NO) 30mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 265-7657Brand: RS PRODistrelec Article No.: 30419241
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Knob

Contact Configuration

1NO

IP Rating

IP65

Angle of Throw

90°

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

690V

Colour

Black

Maximum DC Voltage

690V

Distrelec Product Id

30419241

Country of Origin

Italy

You may be interested in
2 Position 90° Rotary Switch, 690V ac/dc
P.O.A.1 Box of 1 (ex VAT)
Stock information temporarily unavailable.

€ 25.03

€ 25.03 Each (ex VAT)

€ 29.79

€ 29.79 Each (inc. VAT)

RS PRO Knob Selector Switch - (1NO) 30mm Cutout Diameter, Illuminated 2 Positions

€ 25.03

€ 25.03 Each (ex VAT)

€ 29.79

€ 29.79 Each (inc. VAT)

RS PRO Knob Selector Switch - (1NO) 30mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
2 Position 90° Rotary Switch, 690V ac/dc
P.O.A.1 Box of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Knob

Contact Configuration

1NO

IP Rating

IP65

Angle of Throw

90°

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

690V

Colour

Black

Maximum DC Voltage

690V

Distrelec Product Id

30419241

Country of Origin

Italy

You may be interested in
2 Position 90° Rotary Switch, 690V ac/dc
P.O.A.1 Box of 1 (ex VAT)