E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO L200 Temperature Data Logger

RS Stock No.: 910-6826Brand: RS PRO
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

RS Pro

Model Number

L200

Sensor Type

PT100

Data Logger Type

Temperature

Maximum Temperature Measurement

+50 °C

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Alarm

No

Country of Origin

United Kingdom

Product details

RS L200 USB TC & PT Digital Thermometer / Data Logger

The L200 Pt100 / thermocouple thermometer can be used in conjunction with a PC providing accurate temperature measurement. This digital thermometer with a versatile 8 channel thermocouple and Pt100 not only scans but provides you with the logging of measured values. The temperature monitor can also be used as a stand-alone indicator and logger incorporating a digital display of the measured temperature. The system has a self-calibration facility which is built in for the thermocouple version and is a rapid and extremely convenient method for on-site calibration. The L200 does not need any additional equipment other than a special external link. The self- calibration of this series of digital temperature thermometers is just as simple and uses plug in precision resistors. The L200 series is designed to provide you with exceptional stability, high measurement resolution and is the perfect crossover between plant practicality and laboratory performance. The PC software supplied with the thermometer allows control, measure and calibration functions.

Features and Benefits

• Low cost and high performance
• USB interface
• 8 thermocouple (type J,K, T, E, N, R, S & B) or Pt100 (3 wire) inputs
• A built in display for selected channel or all channels auto-scrolling
• Resolution 0.1°C on L200 display, 0.01°C in software
• Self-calibration feature
• Select °C / °F
• PC software included for remote control measure, logging and calibration
• Simple easy to use
• Display with LCD backlight
• Display resolution thermocouple ranges 0.1°C
• Pt100 range 0.01°C
• Ambient operating temperature 0 to 50°C
• CE marked
• RoHS compliant
• Temperature measurements made with the L200 are in accordance with
IEC584 & IEC751, ITS90 refers

Applications

Food preparation. Storage facilities. Educational establishments. Environmental. R & D. Experimentation. Refrigeration / freezer plant monitoring. Museums and Galleries.

Specifications

Specification at an ambient temperature of 20°C Input / Ranges
Thermocouple to IEC 584
Type J -200°C to 750°C
Type K -200°C to1200°C
Type T -200°C to 350°C
Type E -200°C to 900°C
Type N 0°C to 1300°C
Type R 0°C to 1760°C
Type S 0°C to 1760°C
Type B 300°C to 1800°C
Pt100 to IEC751, 3 wire -200°C to 850°C

Accessories

The L200 digital thermometers are supplied with a power supply adaptor, USB lead, PC software including an instruction manual on a CD. The L200-TC includes and external link.

Standards

RoHS compliant
Temperature measurements made with the L200 are in accordance with
IEC584 & IEC751, ITS90 refers

Stock information temporarily unavailable.

P.O.A.

RS PRO L200 Temperature Data Logger

P.O.A.

RS PRO L200 Temperature Data Logger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

L200

Sensor Type

PT100

Data Logger Type

Temperature

Maximum Temperature Measurement

+50 °C

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Alarm

No

Country of Origin

United Kingdom

Product details

RS L200 USB TC & PT Digital Thermometer / Data Logger

The L200 Pt100 / thermocouple thermometer can be used in conjunction with a PC providing accurate temperature measurement. This digital thermometer with a versatile 8 channel thermocouple and Pt100 not only scans but provides you with the logging of measured values. The temperature monitor can also be used as a stand-alone indicator and logger incorporating a digital display of the measured temperature. The system has a self-calibration facility which is built in for the thermocouple version and is a rapid and extremely convenient method for on-site calibration. The L200 does not need any additional equipment other than a special external link. The self- calibration of this series of digital temperature thermometers is just as simple and uses plug in precision resistors. The L200 series is designed to provide you with exceptional stability, high measurement resolution and is the perfect crossover between plant practicality and laboratory performance. The PC software supplied with the thermometer allows control, measure and calibration functions.

Features and Benefits

• Low cost and high performance
• USB interface
• 8 thermocouple (type J,K, T, E, N, R, S & B) or Pt100 (3 wire) inputs
• A built in display for selected channel or all channels auto-scrolling
• Resolution 0.1°C on L200 display, 0.01°C in software
• Self-calibration feature
• Select °C / °F
• PC software included for remote control measure, logging and calibration
• Simple easy to use
• Display with LCD backlight
• Display resolution thermocouple ranges 0.1°C
• Pt100 range 0.01°C
• Ambient operating temperature 0 to 50°C
• CE marked
• RoHS compliant
• Temperature measurements made with the L200 are in accordance with
IEC584 & IEC751, ITS90 refers

Applications

Food preparation. Storage facilities. Educational establishments. Environmental. R & D. Experimentation. Refrigeration / freezer plant monitoring. Museums and Galleries.

Specifications

Specification at an ambient temperature of 20°C Input / Ranges
Thermocouple to IEC 584
Type J -200°C to 750°C
Type K -200°C to1200°C
Type T -200°C to 350°C
Type E -200°C to 900°C
Type N 0°C to 1300°C
Type R 0°C to 1760°C
Type S 0°C to 1760°C
Type B 300°C to 1800°C
Pt100 to IEC751, 3 wire -200°C to 850°C

Accessories

The L200 digital thermometers are supplied with a power supply adaptor, USB lead, PC software including an instruction manual on a CD. The L200-TC includes and external link.

Standards

RoHS compliant
Temperature measurements made with the L200 are in accordance with
IEC584 & IEC751, ITS90 refers