Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Label Printer, 115mm Max Label Width, EU

RS Stock No.: 279-0894Brand: RS PRO
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

RS Pro

Application

Industrial, Office

Maximum Label Width

115mm

Handheld

No

Plug Type

EU

Resolution

203dpi

Connection Port

Bluetooth, USB

Dimensions

177 x 218 x 162mm

Country of Origin

China

Stock information temporarily unavailable.

€ 181.52

€ 181.52 Each (ex VAT)

€ 216.01

€ 216.01 Each (inc. VAT)

RS PRO Label Printer, 115mm Max Label Width, EU

€ 181.52

€ 181.52 Each (ex VAT)

€ 216.01

€ 216.01 Each (inc. VAT)

RS PRO Label Printer, 115mm Max Label Width, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Application

Industrial, Office

Maximum Label Width

115mm

Handheld

No

Plug Type

EU

Resolution

203dpi

Connection Port

Bluetooth, USB

Dimensions

177 x 218 x 162mm

Country of Origin

China