E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Lead Screw, 12mm Shaft Diam. , 1000mm Shaft Length

RS Stock No.: 862-5301Brand: RS PRO
brand-logo
View all in Lead Screws

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

12mm

Shaft Length

1000mm

Lead Size

3mm

Country of Origin

Italy

Product details

RS PRO Lead Screws – Stainless Steel

Enjoy precise linear motion with high accuracy and repeatability with the RS PRO lead screw range. They consist of a threaded shaft, also known as a screw, which rotates when driven by a motor or other power source. The thread on the screw is trapezoidal shaped, designed to provide high efficiency and precision. Overall, our lead screws are a versatile and reliable component used in a wide range of mechanical systems.

Why Would You Choose Stainless Steel Lead Screws?

For harsh environments stainless steel lead screws are an excellent choice, able to cope with saltwater immersion, high temperature environments and where exposure to higher temperatures is likely to be experienced.

Features and Benefits

  • A4 Stainless steel

  • Trapezoidal lead screws

  • Right hand thread

  • Precise linear motion

  • High accuracy and repeatability

  • Shaft Length: 1000 mm

RS PRO Lead Screws Shaft Diameter Variants – Available Separately

You May Also Need

RS PRO offer a range of round nuts compatible with trapezoidal lead screws. Browse our offer to find the ideal round nut to match your lead screws.

Applications

  • Lathes

  • Milling equipment

  • Electric linear and measuring systems

You may be interested in
Stock information temporarily unavailable.

€ 105.95

€ 105.95 Each (ex VAT)

€ 126.08

€ 126.08 Each (inc. VAT)

RS PRO Lead Screw, 12mm Shaft Diam. , 1000mm Shaft Length

€ 105.95

€ 105.95 Each (ex VAT)

€ 126.08

€ 126.08 Each (inc. VAT)

RS PRO Lead Screw, 12mm Shaft Diam. , 1000mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 105.95
5 - 9€ 105.43
10 - 24€ 104.86
25+€ 104.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

12mm

Shaft Length

1000mm

Lead Size

3mm

Country of Origin

Italy

Product details

RS PRO Lead Screws – Stainless Steel

Enjoy precise linear motion with high accuracy and repeatability with the RS PRO lead screw range. They consist of a threaded shaft, also known as a screw, which rotates when driven by a motor or other power source. The thread on the screw is trapezoidal shaped, designed to provide high efficiency and precision. Overall, our lead screws are a versatile and reliable component used in a wide range of mechanical systems.

Why Would You Choose Stainless Steel Lead Screws?

For harsh environments stainless steel lead screws are an excellent choice, able to cope with saltwater immersion, high temperature environments and where exposure to higher temperatures is likely to be experienced.

Features and Benefits

  • A4 Stainless steel

  • Trapezoidal lead screws

  • Right hand thread

  • Precise linear motion

  • High accuracy and repeatability

  • Shaft Length: 1000 mm

RS PRO Lead Screws Shaft Diameter Variants – Available Separately

You May Also Need

RS PRO offer a range of round nuts compatible with trapezoidal lead screws. Browse our offer to find the ideal round nut to match your lead screws.

Applications

  • Lathes

  • Milling equipment

  • Electric linear and measuring systems

You may be interested in