RS PRO LED Driver, 48V Output, 350W Output, 7.29A Output, Constant Voltage
RS Stock No.: 122-235Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Voltage
48V
Maximum Output Power
350W
Output Current
7.29A
Input Voltage
176 - 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China
€ 129.13
€ 129.13 Each (ex VAT)
€ 153.66
€ 153.66 Each (inc. VAT)
RS PRO LED Driver, 48V Output, 350W Output, 7.29A Output, Constant Voltage
1
€ 129.13
€ 129.13 Each (ex VAT)
€ 153.66
€ 153.66 Each (inc. VAT)
RS PRO LED Driver, 48V Output, 350W Output, 7.29A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Voltage
48V
Maximum Output Power
350W
Output Current
7.29A
Input Voltage
176 - 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China