RS PRO LED Emergency Lighting, Batten, 55W, Maintained

Technical Document
Specifications
Brand
RS ProMaintained
Maintained
Length
1500mm
Width
96mm
Depth
83mm
Lamp Type
LED
Wattage
55W
IP Rating
IP65
Fitting Type
Batten
Light Style
Linear Fixed
Luminosity
6600lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
240 V
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Country of Origin
China
€ 173.79
€ 173.79 Each (ex VAT)
€ 206.81
€ 206.81 Each (inc. VAT)
1
€ 173.79
€ 173.79 Each (ex VAT)
€ 206.81
€ 206.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaintained
Maintained
Length
1500mm
Width
96mm
Depth
83mm
Lamp Type
LED
Wattage
55W
IP Rating
IP65
Fitting Type
Batten
Light Style
Linear Fixed
Luminosity
6600lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
240 V
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Country of Origin
China