E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO LED Emergency Lighting, Non Maintained

RS Stock No.: 570-376Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

310 mm

Width

60 mm

Depth

35 mm

Lamp Type

LED

Lamp Supplied

Yes

Duration

3h

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Emergency Lighting, Non Maintained

P.O.A.

RS PRO LED Emergency Lighting, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

310 mm

Width

60 mm

Depth

35 mm

Lamp Type

LED

Lamp Supplied

Yes

Duration

3h

Country of Origin

United Kingdom