Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO LED Emergency Lighting, Recessed, 3 W, Maintained

RS Stock No.: 189-6584Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

390 mm

Width

27.5 mm

Depth

190 mm

Lamp Type

LED

Wattage

3 W

IP Rating

IP20

Fitting Type

Recessed

Duration

3h

Voltage Rating

200 → 240 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Emergency Lighting, Recessed, 3 W, Maintained

P.O.A.

RS PRO LED Emergency Lighting, Recessed, 3 W, Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

390 mm

Width

27.5 mm

Depth

190 mm

Lamp Type

LED

Wattage

3 W

IP Rating

IP20

Fitting Type

Recessed

Duration

3h

Voltage Rating

200 → 240 V

Country of Origin

China