RS PRO LED Floodlight, 150 W, 14250 lm, 220 → 240 V

RS Stock No.: 145-5892Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

150 W

Voltage

220 → 240 V

Luminosity

14250 lm

Colour Temperature

4000K

Life Hours

30000h

Lamp Type

LED

Floodlight Type

LED Floodlight

Case Material

Aluminium

Beam Angle

110°

Lamp Supplied

Yes

Zone

Commercial, Industrial

Operating Temperature Range

-20 → +40°C

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V ac
€ 243.50Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Floodlight, 150 W, 14250 lm, 220 → 240 V

P.O.A.

RS PRO LED Floodlight, 150 W, 14250 lm, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V ac
€ 243.50Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Wattage

150 W

Voltage

220 → 240 V

Luminosity

14250 lm

Colour Temperature

4000K

Life Hours

30000h

Lamp Type

LED

Floodlight Type

LED Floodlight

Case Material

Aluminium

Beam Angle

110°

Lamp Supplied

Yes

Zone

Commercial, Industrial

Operating Temperature Range

-20 → +40°C

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V ac
€ 243.50Each (ex VAT)