RS PRO LED LED Torch Black 500 lm, 123 mm

RS Stock No.: 901-4976Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

500 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Range

200 m

Beam Type

Spot

Length

123 mm

Colour

Black

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 500 lumens high power focusing torch

From RS PRO, comes a high power, 500 lumens, focusing LED torch. Manufactured with a CREE X-PL V4 LED and cased in 6463 aluminium body, this great value torch proves to be an essential solution for your day to day needs in both your professional and home environments.

The number of batteries used will affect what kind how bright the LED torches light output will be. With 3xAA batteries, the torch can operate at 500 LM (lumens) at the high setting and 150 LM at low. With 2xAA batteries, the torch can operate at 280 LM at the high setting and 95 LM at low. With 1xAA battery, the torch can operate at 120 LM at the high setting and 40 LM at the low setting.

Features and benefits:

  • Depressing cap switch on the tail end of the flashlight

  • Slide focus from flood to spot, this allows the user to either create a long-range light that is a more focused circular beam of light or create a wide pattern of light.

  • Battery power indicator on the grip. The indicator will change colour from green to red when the battery power reaches less than 20%

  • Drop resistance of up to 1 meter

Applications

Torches, in general, are designed to offer light sources to illuminate a dark environment. Often referred to as flashlights, have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping.

What is the battery run times for this torch?

Fitted with a built-in multi-option battery holder, the number of batteries used affects the run time.

With 3xAA batteries, the torch will run for 9 hours at the high setting and 27 hours at low.

With 2xAA batteries, the torch will run for 6.5 hours at the high setting and 19.5 hours at low.

With 1xAA batteries, the torch will run for 4.5 hours at the high setting and 13.5 hours at low

Is the torch water-resistant?

The LED torch is water-resistant with an IPX6 rating ensuring protection from high-pressure and heavy sprays of water.

What’s included?

3xAA Batteries and a carrying holster to safely store the torch are included with LED torch.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Facom LED Torch Black 309 lm
€ 183.24Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO LED LED Torch Black 500 lm, 123 mm

P.O.A.

RS PRO LED LED Torch Black 500 lm, 123 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom LED Torch Black 309 lm
€ 183.24Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

500 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Range

200 m

Beam Type

Spot

Length

123 mm

Colour

Black

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 500 lumens high power focusing torch

From RS PRO, comes a high power, 500 lumens, focusing LED torch. Manufactured with a CREE X-PL V4 LED and cased in 6463 aluminium body, this great value torch proves to be an essential solution for your day to day needs in both your professional and home environments.

The number of batteries used will affect what kind how bright the LED torches light output will be. With 3xAA batteries, the torch can operate at 500 LM (lumens) at the high setting and 150 LM at low. With 2xAA batteries, the torch can operate at 280 LM at the high setting and 95 LM at low. With 1xAA battery, the torch can operate at 120 LM at the high setting and 40 LM at the low setting.

Features and benefits:

  • Depressing cap switch on the tail end of the flashlight

  • Slide focus from flood to spot, this allows the user to either create a long-range light that is a more focused circular beam of light or create a wide pattern of light.

  • Battery power indicator on the grip. The indicator will change colour from green to red when the battery power reaches less than 20%

  • Drop resistance of up to 1 meter

Applications

Torches, in general, are designed to offer light sources to illuminate a dark environment. Often referred to as flashlights, have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping.

What is the battery run times for this torch?

Fitted with a built-in multi-option battery holder, the number of batteries used affects the run time.

With 3xAA batteries, the torch will run for 9 hours at the high setting and 27 hours at low.

With 2xAA batteries, the torch will run for 6.5 hours at the high setting and 19.5 hours at low.

With 1xAA batteries, the torch will run for 4.5 hours at the high setting and 13.5 hours at low

Is the torch water-resistant?

The LED torch is water-resistant with an IPX6 rating ensuring protection from high-pressure and heavy sprays of water.

What’s included?

3xAA Batteries and a carrying holster to safely store the torch are included with LED torch.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Facom LED Torch Black 309 lm
€ 183.24Each (ex VAT)