Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO LED Strip Light, 230 V ac, 620 mm Length, 12 W, 7500K

RS Stock No.: 720-3827Brand: RS PRO
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

620 mm

Width

20 mm

Depth

44 mm

Dimensions

620 x 20 x 44 mm

Wattage

12 W

Colour Temperature

7500K

Light Colour

Cool White

Dimmable

No

Lamp Base

T4

Lamp Supplied

Yes

Finish

White

Diffuser Finish

Clear

Country of Origin

United Kingdom

Product details

LED Mains Strip Light

Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.

Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)

Supplied with

a choice of nylon mounting brackets and 2 screws

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Strip Light, 230 V ac, 620 mm Length, 12 W, 7500K

P.O.A.

RS PRO LED Strip Light, 230 V ac, 620 mm Length, 12 W, 7500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

620 mm

Width

20 mm

Depth

44 mm

Dimensions

620 x 20 x 44 mm

Wattage

12 W

Colour Temperature

7500K

Light Colour

Cool White

Dimmable

No

Lamp Base

T4

Lamp Supplied

Yes

Finish

White

Diffuser Finish

Clear

Country of Origin

United Kingdom

Product details

LED Mains Strip Light

Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.

Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)

Supplied with

a choice of nylon mounting brackets and 2 screws

You may be interested in