Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO LED Torch Black 550 lm, 163 mm

RS Stock No.: 742-2801Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

550 lm

Case Material

Aluminium

Batteries

3 x AA

Range

200 m

Beam Type

Spot

Length

163 mm

Colour

Black

Head Diameter

44mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Torch Black 550 lm, 163 mm

P.O.A.

RS PRO LED Torch Black 550 lm, 163 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

550 lm

Case Material

Aluminium

Batteries

3 x AA

Range

200 m

Beam Type

Spot

Length

163 mm

Colour

Black

Head Diameter

44mm

Country of Origin

Taiwan, Province Of China