Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Left Hand Thread Die, M5 x 0.8mm Pitch, 20.63mm od

RS Stock No.: 668-0756Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Pitch

0.8mm

Outside Diameter

20.63mm

Thickness

6.35mm

Material

HSS

Left Hand Thread

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Left Hand Thread Die, M5 x 0.8mm Pitch, 20.63mm od

P.O.A.

RS PRO Left Hand Thread Die, M5 x 0.8mm Pitch, 20.63mm od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Pitch

0.8mm

Outside Diameter

20.63mm

Thickness

6.35mm

Material

HSS

Left Hand Thread

Yes

You may be interested in